
LM324KADR | |
|---|---|
DigiKey Part Number | 296-18447-2-ND - Tape & Reel (TR) 296-18447-1-ND - Cut Tape (CT) 296-18447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324KADR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107 050 | 296-14594-1-ND | 6,51000 Kč | Similar |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | 29,82000 Kč | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4 871 | BA2902SF-E2CT-ND | 20,37000 Kč | Similar |
| LM224DT | STMicroelectronics | 2 820 | 497-2972-1-ND | 7,98000 Kč | Similar |
| LM324WDT | STMicroelectronics | 1 420 | 497-LM324WDT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,81900 Kč | 481,90 Kč |
| 250 | 4,46164 Kč | 1 115,41 Kč |
| 500 | 4,24664 Kč | 2 123,32 Kč |
| 1 000 | 4,06920 Kč | 4 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88211 Kč | 9 705,27 Kč |
| 5 000 | 3,76927 Kč | 18 846,35 Kč |
| 7 500 | 3,71278 Kč | 27 845,85 Kč |
| 12 500 | 3,65017 Kč | 45 627,12 Kč |
| 17 500 | 3,61359 Kč | 63 237,82 Kč |
| 25 000 | 3,57840 Kč | 89 460,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

