
LM324DRG3 | |
|---|---|
DigiKey Part Number | 296-LM324DRG3TR-ND - Tape & Reel (TR) 296-LM324DRG3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM324DRG3 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324DRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 7 500 | 2,60207 Kč | 19 515,52 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

