
LM324BAIDR | |
|---|---|
DigiKey Part Number | 296-LM324BAIDRTR-ND - Tape & Reel (TR) 296-LM324BAIDRCT-ND - Cut Tape (CT) 296-LM324BAIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324BAIDR |
Description | QUAD, 36V 1.2MHZ 2MV OFFSET VOLT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324BAIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 350µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,62000 Kč | 46,20 Kč |
| 25 | 4,09880 Kč | 102,47 Kč |
| 100 | 3,52770 Kč | 352,77 Kč |
| 250 | 3,25384 Kč | 813,46 Kč |
| 500 | 3,08880 Kč | 1 544,40 Kč |
| 1 000 | 2,95295 Kč | 2 952,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,78538 Kč | 8 356,14 Kč |
| 6 000 | 2,70332 Kč | 16 219,92 Kč |
| 9 000 | 2,66224 Kč | 23 960,16 Kč |
| 15 000 | 2,61670 Kč | 39 250,50 Kč |
| 21 000 | 2,59009 Kč | 54 391,89 Kč |
| 30 000 | 2,56450 Kč | 76 935,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


