


LM317MDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50353-2-ND - Tape & Reel (TR) 296-50353-1-ND - Cut Tape (CT) 296-50353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDCYRG3 |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27672 Kč | 15 691,80 Kč |
| 5 000 | 6,10907 Kč | 30 545,35 Kč |
| 7 500 | 6,02514 Kč | 45 188,55 Kč |
| 12 500 | 5,93209 Kč | 74 151,12 Kč |
| 17 500 | 5,87775 Kč | 102 860,62 Kč |
| 25 000 | 5,82545 Kč | 145 636,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




