


LM317LID | |
|---|---|
DigiKey Part Number | 296-26094-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317LID |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LID Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tube | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 75 | 12,95720 Kč | 971,79 Kč |
| 150 | 12,27260 Kč | 1 840,89 Kč |
| 300 | 11,71060 Kč | 3 513,18 Kč |
| 525 | 11,47971 Kč | 6 026,85 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

