


LM317AH/NOPB | |
|---|---|
DigiKey Part Number | 296-41169-ND |
Manufacturer | |
Manufacturer Product Number | LM317AH/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AH/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) 40V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AH | Texas Instruments | 563 | LM317AH-ND | 398,13000 Kč | Parametric Equivalent |
| LM317AH/NOPB | Rochester Electronics, LLC | 285 | 2156-LM317AH/NOPB-ND | 393,12625 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,44000 Kč | 566,44 Kč |
| 10 | 456,38100 Kč | 4 563,81 Kč |
| 25 | 428,90600 Kč | 10 722,65 Kč |
| 100 | 398,72380 Kč | 39 872,38 Kč |
| 250 | 384,33516 Kč | 96 083,79 Kč |
| Unit Price without VAT: | 566,44000 Kč |
|---|---|
| Unit Price with VAT: | 685,39240 Kč |

