
LM306D | |
|---|---|
DigiKey Part Number | 296-9533-5-ND |
Manufacturer | |
Manufacturer Product Number | LM306D |
Description | IC COMPARATOR 1 DIFF 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM306D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | ±7.5V ~ 12V | |
Voltage - Input Offset (Max) | 5mV @ ±12V | |
Current - Input Bias (Max) | 40µA @ ±12V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,36241 Kč | 21 271,81 Kč |
| Unit Price without VAT: | 28,36241 Kč |
|---|---|
| Unit Price with VAT: | 34,31852 Kč |





