
LM301AH | |
|---|---|
DigiKey Part Number | 296-48418-ND |
Manufacturer | |
Manufacturer Product Number | LM301AH |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM301AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,85000 Kč | 429,85 Kč |
| 10 | 343,38200 Kč | 3 433,82 Kč |
| 25 | 321,78560 Kč | 8 044,64 Kč |
| 100 | 298,05430 Kč | 29 805,43 Kč |
| 250 | 286,74164 Kč | 71 685,41 Kč |
| 500 | 279,92518 Kč | 139 962,59 Kč |
| Unit Price without VAT: | 429,85000 Kč |
|---|---|
| Unit Price with VAT: | 520,11850 Kč |



