Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2990T-15/NOPB

DigiKey Part Number
LM2990T-15/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2990T-15/NOPB
Description
IC REG LINEAR -15V 1.8A TO220-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM2990T-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-26V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
5 mA
PSRR
52dB (1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,43200 Kč524,32 Kč
4545,79889 Kč2 060,95 Kč
13542,45326 Kč5 731,19 Kč
27040,81389 Kč11 019,75 Kč
54039,46457 Kč21 310,87 Kč
1 03538,41640 Kč39 760,97 Kč
2 52037,26012 Kč93 895,50 Kč
5 04036,53973 Kč184 160,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč