


LM2990T-12/NOPB | |
|---|---|
DigiKey Part Number | LM2990T-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2990T-12/NOPB |
Description | IC REG LINEAR -12V 1.8A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2990T-12/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 52dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -26V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) -12V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 52,07600 Kč | 520,76 Kč |
| 45 | 45,48822 Kč | 2 046,97 Kč |
| 135 | 42,16519 Kč | 5 692,30 Kč |
| 270 | 40,53693 Kč | 10 944,97 Kč |
| 540 | 39,19676 Kč | 21 166,25 Kč |
| 1 035 | 38,15569 Kč | 39 491,14 Kč |
| 2 520 | 37,00726 Kč | 93 258,30 Kč |
| 5 040 | 36,29176 Kč | 182 910,47 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |


