Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2941LDX/NOPB

DigiKey Part Number
LM2941LDX/NOPBTR-ND - Tape & Reel (TR)
LM2941LDX/NOPBCT-ND - Cut Tape (CT)
LM2941LDX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2941LDX/NOPB
Description
IC REG LINEAR POS ADJ 1A 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM2941LDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 782
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,06900 Kč300,69 Kč
2527,37280 Kč684,32 Kč
10024,41020 Kč2 441,02 Kč
25022,99532 Kč5 748,83 Kč
50022,14324 Kč11 071,62 Kč
1 00022,13546 Kč22 135,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50020,31659 Kč91 424,66 Kč
9 00019,93811 Kč179 442,99 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč