


LM2940T-5.0/LF08 | |
|---|---|
DigiKey Part Number | 296-48417-ND |
Manufacturer | |
Manufacturer Product Number | LM2940T-5.0/LF08 |
Description | IC REG LINEAR 5V 1A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940T-5.0/LF08 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 64dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-220-3 Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-3 |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 45 | 27,35800 Kč | 1 231,11 Kč |
| 135 | 25,19296 Kč | 3 401,05 Kč |
| 270 | 24,13370 Kč | 6 516,10 Kč |
| 540 | 23,26150 Kč | 12 561,21 Kč |
| 1 035 | 22,58411 Kč | 23 374,55 Kč |
| 2 520 | 21,83700 Kč | 55 029,24 Kč |
| 5 040 | 21,37167 Kč | 107 713,22 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

