

LM2940IMP-9.0/NOPB | |
---|---|
DigiKey Part Number | LM2940IMP-9.0/NOPBTR-ND - Tape & Reel (TR) LM2940IMP-9.0/NOPBCT-ND - Cut Tape (CT) LM2940IMP-9.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2940IMP-9.0/NOPB |
Description | IC REG LINEAR 9V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2940IMP-9.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,91000 Kč | 37,91 Kč |
10 | 27,91200 Kč | 279,12 Kč |
25 | 25,40440 Kč | 635,11 Kč |
100 | 22,63390 Kč | 2 263,39 Kč |
250 | 21,31576 Kč | 5 328,94 Kč |
500 | 20,52004 Kč | 10 260,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 19,86557 Kč | 19 865,57 Kč |
2 000 | 19,32691 Kč | 38 653,82 Kč |
3 000 | 19,05702 Kč | 57 171,06 Kč |
5 000 | 18,75808 Kč | 93 790,40 Kč |
7 000 | 18,58337 Kč | 130 083,59 Kč |
10 000 | 18,41541 Kč | 184 154,10 Kč |
Unit Price without VAT: | 37,91000 Kč |
---|---|
Unit Price with VAT: | 45,87110 Kč |