Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940CSX-9.0/NOPB

DigiKey Part Number
296-35415-2-ND - Tape & Reel (TR)
296-35415-1-ND - Cut Tape (CT)
296-35415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940CSX-9.0/NOPB
Description
IC REG LINEAR 9V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940CSX-9.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
9V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
0.8V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1039,37500 Kč393,75 Kč
2535,98000 Kč899,50 Kč
10032,23430 Kč3 223,43 Kč
25030,44904 Kč7 612,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,37330 Kč14 686,65 Kč
1 00028,48799 Kč28 487,99 Kč
1 50028,04453 Kč42 066,80 Kč
2 50027,55320 Kč68 883,00 Kč
3 50027,26595 Kč95 430,82 Kč
5 00026,98977 Kč134 948,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč