
LM293DGKR | |
|---|---|
DigiKey Part Number | 296-17219-2-ND - Tape & Reel (TR) 296-17219-1-ND - Cut Tape (CT) 296-17219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293DGKR |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM293DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 4,62400 Kč | 46,24 Kč |
| 25 | 4,11600 Kč | 102,90 Kč |
| 100 | 3,54110 Kč | 354,11 Kč |
| 250 | 3,26780 Kč | 816,95 Kč |
| 500 | 3,10326 Kč | 1 551,63 Kč |
| 1 000 | 2,96765 Kč | 2 967,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82472 Kč | 7 061,80 Kč |
| 5 000 | 2,73852 Kč | 13 692,60 Kč |
| 7 500 | 2,69535 Kč | 20 215,12 Kč |
| 12 500 | 2,64753 Kč | 33 094,12 Kč |
| 17 500 | 2,61959 Kč | 45 842,83 Kč |
| 25 000 | 2,59270 Kč | 64 817,50 Kč |
| 62 500 | 2,53483 Kč | 158 426,88 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |










