


LM2937ESX-15/NOPB | |
|---|---|
DigiKey Part Number | LM2937ESX-15/NOPBTR-ND - Tape & Reel (TR) LM2937ESX-15/NOPBCT-ND - Cut Tape (CT) LM2937ESX-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-15/NOPB |
Description | IC REG LINEAR 15V 500MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35940 Kč | 7 339,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,31454 Kč | 14 157,27 Kč |
| 1 000 | 27,45426 Kč | 27 454,26 Kč |
| 1 500 | 27,02359 Kč | 40 535,38 Kč |
| 2 500 | 26,54651 Kč | 66 366,28 Kč |
| 3 500 | 26,26760 Kč | 91 936,60 Kč |
| 5 000 | 25,99935 Kč | 129 996,75 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |



