


LM2937ESX-12/NOPB | |
|---|---|
DigiKey Part Number | LM2937ESX-12/NOPBTR-ND - Tape & Reel (TR) LM2937ESX-12/NOPBCT-ND - Cut Tape (CT) LM2937ESX-12/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-12/NOPB |
Description | IC REG LINEAR 12V 500MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 33,71440 Kč | 842,86 Kč |
| 100 | 30,18670 Kč | 3 018,67 Kč |
| 250 | 28,50436 Kč | 7 126,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,31454 Kč | 14 157,27 Kč |
| 1 000 | 27,45426 Kč | 27 454,26 Kč |
| 1 500 | 27,02359 Kč | 40 535,38 Kč |
| 2 500 | 26,54651 Kč | 66 366,28 Kč |
| 3 500 | 26,26760 Kč | 91 936,60 Kč |
| 5 000 | 25,99935 Kč | 129 996,75 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |






