


LM2936QMPX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2936QMPX-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM2936QMPX-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM2936QMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMPX-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L5150BNTR | STMicroelectronics | 59 164 | 497-11659-1-ND | 21,21000 Kč | Similar |
| NCV2931AST-5T3G | onsemi | 14 628 | 488-NCV2931AST-5T3GCT-ND | 18,27000 Kč | Similar |
| NCV4264-2CST50T3G | onsemi | 20 248 | NCV4264-2CST50T3GOSCT-ND | 26,88000 Kč | Similar |
| NCV8664CST50T3G | onsemi | 13 838 | NCV8664CST50T3GOSCT-ND | 30,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 25,02710 Kč | 12 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,51493 Kč | 47 029,86 Kč |
| 4 000 | 22,99071 Kč | 91 962,84 Kč |
| 6 000 | 22,72817 Kč | 136 369,02 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

