


LM2936QMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-40175-2-ND - Tape & Reel (TR) 296-40175-1-ND - Cut Tape (CT) 296-40175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936QMP-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT-223-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936QMP-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 9 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.4V @ 50mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 38,22480 Kč | 955,62 Kč |
| 100 | 34,27710 Kč | 3 427,71 Kč |
| 250 | 32,39572 Kč | 8 098,93 Kč |
| 500 | 31,26182 Kč | 15 630,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,44508 Kč | 29 445,08 Kč |
| 2 000 | 28,69912 Kč | 57 398,24 Kč |
| 3 000 | 28,32560 Kč | 84 976,80 Kč |
| 5 000 | 27,91176 Kč | 139 558,80 Kč |
| 7 000 | 27,66996 Kč | 193 689,72 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

