


LM2936HVBMAX5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-44355-2-ND - Tape & Reel (TR) 296-44355-1-ND - Cut Tape (CT) 296-44355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936HVBMAX5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936HVBMAX5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Shutdown | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 29,51480 Kč | 737,87 Kč |
| 100 | 26,36720 Kč | 2 636,72 Kč |
| 250 | 24,86584 Kč | 6 216,46 Kč |
| 500 | 23,95998 Kč | 11 979,99 Kč |
| 1 000 | 23,21497 Kč | 23 214,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,42805 Kč | 56 070,12 Kč |
| 5 000 | 21,95404 Kč | 109 770,20 Kč |
| 7 500 | 21,71655 Kč | 162 874,12 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



