


LM2931M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2931M-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931M-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 95 | 12,19789 Kč | 1 158,80 Kč |
| 190 | 11,57974 Kč | 2 200,15 Kč |
| 285 | 11,27025 Kč | 3 212,02 Kč |
| 570 | 10,81675 Kč | 6 165,55 Kč |
| 1 045 | 10,48592 Kč | 10 957,79 Kč |
| 2 565 | 10,08874 Kč | 25 877,62 Kč |
| 5 035 | 9,84981 Kč | 49 593,79 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |





