TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931CMX/NOPB

DigiKey Part Number
296-LM2931CMX/NOPBTR-ND - Tape & Reel (TR)
296-LM2931CMX/NOPBCT-ND - Cut Tape (CT)
296-LM2931CMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2931CMX/NOPB
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2931CMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
15 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,98800 Kč129,88 Kč
2511,70400 Kč292,60 Kč
10010,28290 Kč1 028,29 Kč
2509,60384 Kč2 400,96 Kč
5009,19464 Kč4 597,32 Kč
1 0008,85805 Kč8 858,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,50277 Kč21 256,92 Kč
5 0008,28861 Kč41 443,05 Kč
7 5008,18135 Kč61 360,12 Kč
12 5008,06255 Kč100 781,88 Kč
17 5007,99309 Kč139 879,07 Kč
25 0007,92632 Kč198 158,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč