
LM2917MX/NOPB | |
|---|---|
DigiKey Part Number | 296-35412-2-ND - Tape & Reel (TR) 296-35412-1-ND - Cut Tape (CT) 296-35412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2917MX/NOPB |
Description | IC F/V CONV 10KHZ 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917MX/NOPB Models |
Category | Linearity ±0.3% |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Frequency to Voltage | Base Product Number |
Frequency - Max 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,53700 Kč | 365,37 Kč |
| 25 | 33,33640 Kč | 833,41 Kč |
| 100 | 29,82770 Kč | 2 982,77 Kč |
| 250 | 28,15412 Kč | 7 038,53 Kč |
| 500 | 27,34024 Kč | 13 670,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,43782 Kč | 63 594,55 Kč |
| 5 000 | 24,90942 Kč | 124 547,10 Kč |
| 7 500 | 24,64499 Kč | 184 837,42 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |



