Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQPWRG4Q1

DigiKey Part Number
296-31663-2-ND - Tape & Reel (TR)
296-31663-1-ND - Cut Tape (CT)
296-31663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904VQPWRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
109,38500 Kč93,85 Kč
258,40040 Kč210,01 Kč
1007,33490 Kč733,49 Kč
2506,82308 Kč1 705,77 Kč
5006,51568 Kč3 257,84 Kč
1 0006,26207 Kč6 262,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,05362 Kč12 107,24 Kč
4 0005,88193 Kč23 527,72 Kč
6 0005,79595 Kč34 775,70 Kč
10 0005,70073 Kč57 007,30 Kč
14 0005,64505 Kč79 030,70 Kč
20 0005,59153 Kč111 830,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč