Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQDRG4

DigiKey Part Number
296-31662-2-ND - Tape & Reel (TR)
296-31662-1-ND - Cut Tape (CT)
296-31662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904VQDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 26 581 View Now
This product is no longer carried by DigiKey.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,24294 Kč10 607,35 Kč
5 0004,12216 Kč20 610,80 Kč
7 5004,06166 Kč30 462,45 Kč
12 5003,99464 Kč49 933,00 Kč
17 5003,95548 Kč69 220,90 Kč
25 0003,91780 Kč97 945,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,78200 Kč67,82 Kč
256,04760 Kč151,19 Kč
1005,24530 Kč524,53 Kč
2504,86396 Kč1 215,99 Kč
5004,63300 Kč2 316,50 Kč
1 0004,44339 Kč4 443,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč

Other Suppliers on DigiKey

26 581In Stock
Ships from Rochester Electronics, LLC