
LM2904VQDR | |
|---|---|
DigiKey Part Number | 296-46110-2-ND - Tape & Reel (TR) 296-46110-1-ND - Cut Tape (CT) 296-46110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 100 | 5,07520 Kč | 507,52 Kč |
| 250 | 4,70188 Kč | 1 175,47 Kč |
| 500 | 4,47720 Kč | 2 238,60 Kč |
| 1 000 | 4,29178 Kč | 4 291,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09620 Kč | 10 240,50 Kč |
| 5 000 | 3,97824 Kč | 19 891,20 Kč |
| 7 500 | 3,91921 Kč | 29 394,08 Kč |
| 12 500 | 3,85377 Kč | 48 172,12 Kč |
| 17 500 | 3,81552 Kč | 66 771,60 Kč |
| 25 000 | 3,77872 Kč | 94 468,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

