
LM2904QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15184-2-ND - Tape & Reel (TR) 296-15184-1-ND - Cut Tape (CT) 296-15184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00903 Kč | 12 522,58 Kč |
| 5 000 | 4,87049 Kč | 24 352,45 Kč |
| 7 500 | 4,80118 Kč | 36 008,85 Kč |
| 12 500 | 4,72432 Kč | 59 054,00 Kč |
| 17 500 | 4,67939 Kč | 81 889,32 Kč |
| 25 000 | 4,63622 Kč | 115 905,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



