Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904PSR

DigiKey Part Number
296-29406-2-ND - Tape & Reel (TR)
296-29406-1-ND - Cut Tape (CT)
296-29406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904PSR
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2904PSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 023
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,50900 Kč65,09 Kč
255,80400 Kč145,10 Kč
1005,03320 Kč503,32 Kč
2504,66492 Kč1 166,23 Kč
5004,44234 Kč2 221,17 Kč
1 0004,25902 Kč4 259,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,10826 Kč8 216,52 Kč
4 0003,98411 Kč15 936,44 Kč
6 0003,92194 Kč23 531,64 Kč
10 0003,85305 Kč38 530,50 Kč
14 0003,81279 Kč53 379,06 Kč
20 0003,77408 Kč75 481,60 Kč
50 0003,69071 Kč184 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč