
LM2904BQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2904BQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2904BQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BQDGKRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,44100 Kč | 64,41 Kč |
| 25 | 5,74240 Kč | 143,56 Kč |
| 100 | 4,97620 Kč | 497,62 Kč |
| 250 | 4,60996 Kč | 1 152,49 Kč |
| 500 | 4,38934 Kč | 2 194,67 Kč |
| 1 000 | 4,20790 Kč | 4 207,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,01634 Kč | 10 040,85 Kč |
| 5 000 | 3,90090 Kč | 19 504,50 Kč |
| 7 500 | 3,84306 Kč | 28 822,95 Kč |
| 12 500 | 3,77900 Kč | 47 237,50 Kč |
| 17 500 | 3,74152 Kč | 65 476,60 Kč |
| 25 000 | 3,70552 Kč | 92 638,00 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |




