
LM2904AVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-18445-2-ND - Tape & Reel (TR) 296-18445-1-ND - Cut Tape (CT) 296-18445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AVQDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,35702 Kč | 15 892,55 Kč |
| 5 000 | 6,18849 Kč | 30 942,45 Kč |
| 7 500 | 6,10409 Kč | 45 780,68 Kč |
| 12 500 | 6,01057 Kč | 75 132,12 Kč |
| 17 500 | 5,95593 Kč | 104 228,78 Kč |
| 25 000 | 5,90334 Kč | 147 583,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,63663 Kč | 6 636,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 100 | 7,98970 Kč | 798,97 Kč |
| 250 | 7,44000 Kč | 1 860,00 Kč |
| 500 | 7,10866 Kč | 3 554,33 Kč |
| 1 000 | 6,83569 Kč | 6 835,69 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

