
LM2903VQDRQ1 | |
|---|---|
DigiKey Part Number | 296-19541-2-ND - Tape & Reel (TR) 296-19541-1-ND - Cut Tape (CT) 296-19541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903VQDRQ1 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903VQDRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,37440 Kč | 184,36 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,96008 Kč | 1 490,02 Kč |
| 500 | 5,68500 Kč | 2 842,50 Kč |
| 1 000 | 5,45885 Kč | 5 458,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21985 Kč | 13 049,62 Kč |
| 5 000 | 5,07580 Kč | 25 379,00 Kč |
| 7 500 | 5,00366 Kč | 37 527,45 Kč |
| 12 500 | 4,92375 Kč | 61 546,88 Kč |
| 17 500 | 4,87707 Kč | 85 348,72 Kč |
| 25 000 | 4,83215 Kč | 120 803,75 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

