
LM2903BRQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2903BRQDGKRQ1TR-ND - Tape & Reel (TR) 296-LM2903BRQDGKRQ1CT-ND - Cut Tape (CT) 296-LM2903BRQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BRQDGKRQ1 |
Description | IC COMPARATOR 2 DIFF 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 21mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 300ns (Typ) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type Open-Collector, Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single/Dual (±) 2V ~ 36V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 2.5mV @ 5V | Supplier Device Package 8-VSSOP |
Current - Input Bias (Max) 0.025µA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2903BHQDGKRQ1 | Texas Instruments | 2 044 | 296-LM2903BHQDGKRQ1CT-ND | 15,54000 Kč | Parametric Equivalent |
| LM2903BTQDGKRQ1 | Texas Instruments | 837 | 296-LM2903BTQDGKRQ1CT-ND | 16,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,61720 Kč | 240,43 Kč |
| 100 | 8,41600 Kč | 841,60 Kč |
| 250 | 7,84148 Kč | 1 960,37 Kč |
| 500 | 7,49460 Kč | 3 747,30 Kč |
| 1 000 | 7,20966 Kč | 7 209,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,21113 Kč | 18 027,83 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

