
LM2902KVQDR | |
|---|---|
DigiKey Part Number | 296-17396-2-ND - Tape & Reel (TR) 296-17396-1-ND - Cut Tape (CT) 296-17396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KVQDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KVQDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 7,05300 Kč | 70,53 Kč |
| 25 | 6,30840 Kč | 157,71 Kč |
| 100 | 5,47820 Kč | 547,82 Kč |
| 250 | 5,08084 Kč | 1 270,21 Kč |
| 500 | 4,84238 Kč | 2 421,19 Kč |
| 1 000 | 4,64577 Kč | 4 645,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,43800 Kč | 11 095,00 Kč |
| 5 000 | 4,31292 Kč | 21 564,60 Kč |
| 7 500 | 4,25025 Kč | 31 876,88 Kč |
| 12 500 | 4,18082 Kč | 52 260,25 Kč |
| 17 500 | 4,14024 Kč | 72 454,20 Kč |
| 25 000 | 4,10121 Kč | 102 530,25 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

