Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KNSR

DigiKey Part Number
296-18442-2-ND - Tape & Reel (TR)
296-18442-1-ND - Cut Tape (CT)
296-18442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902KNSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2902KNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SO
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2902KAVQDRTexas Instruments39 103296-17253-1-ND0,57000 KčMFR Recommended
LM2902DSTMicroelectronics6 987497-19616-ND0,27000 KčSimilar
LM2902WDTSTMicroelectronics29 718497-LM2902WDTCT-ND0,34000 KčSimilar
MC33174VDR2Gonsemi3 925488-MC33174VDR2GCT-ND0,69000 KčSimilar
TL064ACDTSTMicroelectronics10 838497-19705-1-ND0,66000 KčSimilar
In-Stock: 2 129
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,39574 Kč10 791,48 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
108,23800 Kč82,38 Kč
257,36600 Kč184,15 Kč
1006,40890 Kč640,89 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,40200 Kč54,02 Kč
254,80520 Kč120,13 Kč
1004,15230 Kč415,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč

Other Suppliers on DigiKey

5 975In Stock
Ships from Rochester Electronics, LLC