
LM2902KAVQDR | |
|---|---|
DigiKey Part Number | 296-17253-2-ND - Tape & Reel (TR) 296-17253-1-ND - Cut Tape (CT) 296-17253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQDR Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 250 | 7,30564 Kč | 1 826,41 Kč |
| 500 | 6,97974 Kč | 3 489,87 Kč |
| 1 000 | 6,71096 Kč | 6 710,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,42732 Kč | 16 068,30 Kč |
| 5 000 | 6,25635 Kč | 31 281,75 Kč |
| 7 500 | 6,17075 Kč | 46 280,62 Kč |
| 12 500 | 6,07588 Kč | 75 948,50 Kč |
| 17 500 | 6,02045 Kč | 105 357,88 Kč |
| 25 000 | 5,96713 Kč | 149 178,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

