14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902BAIPWR

DigiKey Part Number
296-LM2902BAIPWRTR-ND - Tape & Reel (TR)
296-LM2902BAIPWRCT-ND - Cut Tape (CT)
296-LM2902BAIPWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2902BAIPWR
Description
QUAD 36V 1.2MHZ 2MV OFFSET VOLT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
300 µV
Current - Supply
240µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,63100 Kč46,31 Kč
254,11720 Kč102,93 Kč
1003,54060 Kč354,06 Kč
2503,26864 Kč817,16 Kč
5003,10362 Kč1 551,81 Kč
1 0002,96784 Kč2 967,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,80021 Kč8 400,63 Kč
6 0002,71819 Kč16 309,14 Kč
9 0002,67712 Kč24 094,08 Kč
15 0002,63160 Kč39 474,00 Kč
21 0002,60500 Kč54 705,00 Kč
30 0002,57940 Kč77 382,00 Kč
75 0002,52433 Kč189 324,75 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč