14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901QPWRQ1

DigiKey Part Number
296-18438-2-ND - Tape & Reel (TR)
296-18438-1-ND - Cut Tape (CT)
296-18438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901QPWRQ1
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
1010,58800 Kč105,88 Kč
259,51480 Kč237,87 Kč
1008,32950 Kč832,95 Kč
2507,76156 Kč1 940,39 Kč
5007,41970 Kč3 709,85 Kč
1 0007,13806 Kč7 138,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,90640 Kč13 812,80 Kč
4 0006,71579 Kč26 863,16 Kč
6 0006,62026 Kč39 721,56 Kč
10 0006,51447 Kč65 144,70 Kč
14 0006,45264 Kč90 336,96 Kč
20 0006,39315 Kč127 863,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč