
LM2901PWRG3 | |
---|---|
DigiKey Part Number | 296-27781-2-ND - Tape & Reel (TR) 296-27781-1-ND - Cut Tape (CT) 296-27781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901PWRG3 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901PWRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 6,02000 Kč | 60,20 Kč |
25 | 5,36600 Kč | 134,15 Kč |
100 | 4,64090 Kč | 464,09 Kč |
250 | 4,29764 Kč | 1 074,41 Kč |
500 | 4,09060 Kč | 2 045,30 Kč |
1 000 | 3,91979 Kč | 3 919,79 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 3,77919 Kč | 7 558,38 Kč |
4 000 | 3,66348 Kč | 14 653,92 Kč |
6 000 | 3,60557 Kč | 21 633,42 Kč |
10 000 | 3,54135 Kč | 35 413,50 Kč |
14 000 | 3,50381 Kč | 49 053,34 Kč |
20 000 | 3,46774 Kč | 69 354,80 Kč |
50 000 | 3,39003 Kč | 169 501,50 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |