Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901DRG3

DigiKey Part Number
296-27762-2-ND - Tape & Reel (TR)
296-27762-1-ND - Cut Tape (CT)
296-27762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901DRG3
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901DRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
7mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,76100 Kč67,61 Kč
256,02240 Kč150,56 Kč
1005,22220 Kč522,22 Kč
2504,83876 Kč1 209,69 Kč
5004,60822 Kč2 304,11 Kč
1 0004,41840 Kč4 418,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,21808 Kč10 545,20 Kč
5 0004,09721 Kč20 486,05 Kč
7 5004,03671 Kč30 275,33 Kč
12 5003,96966 Kč49 620,75 Kč
17 5003,93050 Kč68 783,75 Kč
25 0003,89283 Kč97 320,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč