
LM2901AVQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23883-2-ND - Tape & Reel (TR) 296-23883-1-ND - Cut Tape (CT) 296-23883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 13,49300 Kč | 134,93 Kč |
| 25 | 12,15840 Kč | 303,96 Kč |
| 100 | 10,69130 Kč | 1 069,13 Kč |
| 250 | 9,98948 Kč | 2 497,37 Kč |
| 500 | 9,56680 Kč | 4 783,40 Kč |
| 1 000 | 9,21885 Kč | 9 218,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,93257 Kč | 17 865,14 Kč |
| 4 000 | 8,69681 Kč | 34 787,24 Kč |
| 6 000 | 8,57882 Kč | 51 472,92 Kč |
| 10 000 | 8,44804 Kč | 84 480,40 Kč |
| 14 000 | 8,37159 Kč | 117 202,26 Kč |
| 20 000 | 8,29812 Kč | 165 962,40 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

