Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQPWRG4

DigiKey Part Number
296-31653-2-ND - Tape & Reel (TR)
296-31653-1-ND - Cut Tape (CT)
296-31653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQPWRG4
Description
IC COMPARATOR 4 DIFF 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
2mV @ 32V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,69519 Kč11 390,38 Kč
4 0005,53257 Kč22 130,28 Kč
6 0005,45111 Kč32 706,66 Kč
10 0005,36087 Kč53 608,70 Kč
14 0005,30813 Kč74 313,82 Kč
20 0005,25739 Kč105 147,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč