14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901AVQPWR

DigiKey Part Number
296-21575-2-ND - Tape & Reel (TR)
296-21575-1-ND - Cut Tape (CT)
296-21575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901AVQPWR
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2901AVQPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Voltage - Input Offset (Max)
2mV @ 32V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,73000 Kč13,73 Kč
109,75800 Kč97,58 Kč
258,75520 Kč218,88 Kč
1007,65240 Kč765,24 Kč
2507,12480 Kč1 781,20 Kč
5006,80730 Kč3 403,65 Kč
1 0006,54598 Kč6 545,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,33075 Kč12 661,50 Kč
4 0006,15364 Kč24 614,56 Kč
6 0006,06492 Kč36 389,52 Kč
10 0005,96666 Kč59 666,60 Kč
14 0005,90920 Kč82 728,80 Kč
20 0005,85398 Kč117 079,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,73000 Kč
Unit Price with VAT:16,61330 Kč