
LM285MX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM285MX-1.2/NOPBTR-ND - Tape & Reel (TR) LM285MX-1.2/NOPBCT-ND - Cut Tape (CT) LM285MX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285MX-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285MX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 250 | 9,16268 Kč | 2 290,67 Kč |
| 500 | 8,76918 Kč | 4 384,59 Kč |
| 1 000 | 8,44603 Kč | 8 446,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,10447 Kč | 20 261,17 Kč |
| 5 000 | 7,89869 Kč | 39 493,45 Kč |
| 7 500 | 7,79558 Kč | 58 466,85 Kč |
| 12 500 | 7,68144 Kč | 96 018,00 Kč |
| 17 500 | 7,61469 Kč | 133 257,08 Kč |
| 25 000 | 7,55049 Kč | 188 762,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

