
LM285LPRE3-1-2 | |
|---|---|
DigiKey Part Number | 296-LM285LPRE3-1-2TR-ND - Tape & Reel (TR) 296-LM285LPRE3-1-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM285LPRE3-1-2 |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPRE3-1-2 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285Z-1.2#PBF | Analog Devices Inc. | 90 | LM285Z-1.2#PBF-ND | 173,65000 Kč | Similar |
| LT1004CZ-1.2#TRPBF | Analog Devices Inc. | 9 388 | 505-LT1004CZ-1.2#TRPBFCT-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06160 Kč | 706,16 Kč |
| 250 | 6,56732 Kč | 1 641,83 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 6,02328 Kč | 6 023,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82117 Kč | 11 642,34 Kč |
| 4 000 | 5,65476 Kč | 22 619,04 Kč |
| 6 000 | 5,57140 Kč | 33 428,40 Kč |
| 10 000 | 5,47911 Kč | 54 791,10 Kč |
| 14 000 | 5,42512 Kč | 75 951,68 Kč |
| 20 000 | 5,37322 Kč | 107 464,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

