Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285LPRE3-1-2

DigiKey Part Number
296-LM285LPRE3-1-2TR-ND - Tape & Reel (TR)
296-LM285LPRE3-1-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM285LPRE3-1-2
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM285LPRE3-1-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
10 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285Z-1.2#PBFAnalog Devices Inc.90LM285Z-1.2#PBF-ND173,65000 KčSimilar
LT1004CZ-1.2#TRPBFAnalog Devices Inc.9 388505-LT1004CZ-1.2#TRPBFCT-ND90,50000 KčSimilar
In-Stock: 6 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,05000 Kč90,50 Kč
258,09680 Kč202,42 Kč
1007,06160 Kč706,16 Kč
2506,56732 Kč1 641,83 Kč
5006,26874 Kč3 134,37 Kč
1 0006,02328 Kč6 023,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,82117 Kč11 642,34 Kč
4 0005,65476 Kč22 619,04 Kč
6 0005,57140 Kč33 428,40 Kč
10 0005,47911 Kč54 791,10 Kč
14 0005,42512 Kč75 951,68 Kč
20 0005,37322 Kč107 464,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč