
LM285LPE3-2-5 | |
|---|---|
DigiKey Part Number | 296-50314-ND |
Manufacturer | |
Manufacturer Product Number | LM285LPE3-2-5 |
Description | IC VREF SHUNT 1.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM285LPE3-2-5 Models |
Category | Temperature Coefficient 20ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| 250 | 13,47904 Kč | 3 369,76 Kč |
| 500 | 12,93308 Kč | 6 466,54 Kč |
| 1 000 | 12,48394 Kč | 12 483,94 Kč |
| 3 000 | 11,92903 Kč | 35 787,09 Kč |
| 5 000 | 11,72398 Kč | 58 619,90 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |

