
LM285BXMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-35411-2-ND - Tape & Reel (TR) 296-35411-1-ND - Cut Tape (CT) 296-35411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM285BXMX-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM285BXMX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 10 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 25 | 36,47760 Kč | 911,94 Kč |
| 100 | 32,70020 Kč | 3 270,02 Kč |
| 250 | 30,89980 Kč | 7 724,95 Kč |
| 500 | 29,81506 Kč | 14 907,53 Kč |
| 1 000 | 28,92244 Kč | 28 922,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,97958 Kč | 69 948,95 Kč |
| 5 000 | 27,41142 Kč | 137 057,10 Kč |
| 7 500 | 27,12695 Kč | 203 452,12 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |











