
LM2852YMXAX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2852YMXAX-1.2/NOPBTR-ND - Tape & Reel (TR) 296-LM2852YMXAX-1.2/NOPBCT-ND - Cut Tape (CT) 296-LM2852YMXAX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2852YMXAX-1.2/NOPB |
Description | IC REG BUCK 1.2V 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852YMXAX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,79200 Kč | 1 594,80 Kč |
| 100 | 57,71720 Kč | 5 771,72 Kč |
| 250 | 54,81988 Kč | 13 704,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,11988 Kč | 125 299,70 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |






