
LM2852YMXA-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM2852YMXA-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2852YMXA-2.5/NOPB |
Description | IC REG BUCK 2.5V 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852YMXA-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,72000 Kč | 107,72 Kč |
| 10 | 82,12300 Kč | 821,23 Kč |
| 94 | 68,96500 Kč | 6 482,71 Kč |
| 188 | 66,30787 Kč | 12 465,88 Kč |
| 282 | 64,97613 Kč | 18 323,27 Kč |
| 564 | 63,02415 Kč | 35 545,62 Kč |
| 1 034 | 61,60232 Kč | 63 696,80 Kč |
| 2 538 | 59,89444 Kč | 152 012,09 Kč |
| Unit Price without VAT: | 107,72000 Kč |
|---|---|
| Unit Price with VAT: | 130,34120 Kč |






