Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2852XMXA-1.0/NOPB

DigiKey Part Number
296-41562-5-ND
Manufacturer
Manufacturer Product Number
LM2852XMXA-1.0/NOPB
Description
IC REG BUCK 1V 2A 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2852XMXA-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1069,31400 Kč693,14 Kč
9457,94106 Kč5 446,46 Kč
18855,64245 Kč10 460,78 Kč
28254,49131 Kč15 366,55 Kč
56452,80363 Kč29 781,25 Kč
1 03451,57446 Kč53 327,99 Kč
2 53850,09810 Kč127 148,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč